Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2226A-02
Order Code1593506
Product Range2226
Technical Datasheet
1,927 In Stock
23,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0242 |
50+ | €0.0172 |
100+ | €0.0145 |
200+ | €0.0116 |
Price for:Each
Minimum: 1
Multiple: 1
€0.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2226A-02
Order Code1593506
Product Range2226
Technical Datasheet
Product Range2226
No. of Positions2Ways
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2226A-02 from Multicomp Pro is a 2.54mm pitch, single row 2 way housing for use with crimp contacts.
- 3A AC/DC rated current
- 250VAC/DC rated voltage
- 20mohm maximum contact resistance
- 1000Mohm minimum insulation resistance
- 600VAC for one minute withstanding voltage
- Operating temperature range from -25 to +85°C
- Noryl (UL94V-1) insulator
- Black colour housing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
2226
No. of Positions
2Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability