Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2226TG
Order Code1593529
Product Range2226
Technical Datasheet
66,446 In Stock
120,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0344 |
50+ | €0.0243 |
100+ | €0.0207 |
200+ | €0.0165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2226TG
Order Code1593529
Product Range2226
Technical Datasheet
Product Range2226
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithWire-to-Board Crimp Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
2226TG is a gold plated wire to board crimp terminal.
- Brass contact material
- 3A AC/DC current rating and 250V AC/DC voltage rating
- 20mohm max contact resistance
- Withstanding voltage of 800V AC for one minute
- Operating temperature range from -25°C to +85°C
- Application wires range from 28AWG to 22AWG
- 1.7mm (max) insulation O.D
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
2226
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Wire-to-Board Crimp Housings
Contact Material
Brass
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013