Print Page
Image is for illustrative purposes only. Please refer to product description.
1,637 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.450 |
| 5+ | €5.370 |
| 10+ | €4.450 |
| 25+ | €3.790 |
| 50+ | €3.310 |
| 100+ | €2.930 |
| 250+ | €2.870 |
| 500+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5997
Order Code2804456
Technical Datasheet
GenderJack
Current Rating4.5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingIn Line Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
In Line Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
Current Rating
4.5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008212