Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3000-W04300
Order Code1860759
Product RangeM12 Series
Technical Datasheet
352 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
5+ | €7.820 |
10+ | €7.150 |
25+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3000-W04300
Order Code1860759
Product RangeM12 Series
Technical Datasheet
Product RangeM12 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating5A
Voltage Rating60V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2MT3000-W04300 is a 4-pole M12 rear mount female waterproof Circular Connector with gold-plated copper alloy contacts and a nickel-plated copper alloy shield.
- 5A Current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
M12 Series
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
5A
SVHC
No SVHC (21-Jan-2025)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185