Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
10+ | €8.650 |
25+ | €7.860 |
Product Information
Product Overview
This USB Cable is engineered to deliver seamless connectivity and data transfer capabilities in a compact and versatile design. This high-quality cable is equipped with a Type A plug on one end and a Type A receptacle on the other, providing convenient extension and flexibility for your USB-enabled devices. At a length of 100 mm (3.9 inches), this USB cable offers a perfect balance between portability and functionality. Whether you're connecting peripherals to your computer, extending the reach of your USB devices, or integrating USB connections into tight spaces, this cable provides the ideal solution for your connectivity needs. Built to USB 2.0 specifications, this cable ensures high-speed data transfer rates of up to 480 Mbps, enabling quick and efficient transmission of files, documents, multimedia content, and more. Whether you're transferring large files or streaming high-definition media, this cable delivers reliable performance and consistent data throughput.
- USB type A plug to jack adaptor
- IP67 rated
- Black PVC cable
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Design, Data / Computing, Power Supplies, Low Voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Type A Plug to Type A Receptacle
3.9"
Black
-
100mm
USB 2.0
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate