Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.010 |
10+ | €8.740 |
25+ | €7.790 |
Product Information
Product Overview
The 2UB3001-W05102 is an USB Cable with micro USB A plug to USB A panel mount receptacle. It comes with gold-plated copper contacts. Waterproof USB connectors are for use in almost any environment. Most chassis connectors have a matching screw or locking cap to ensure moisture and dust does not damage equipment when leads are not connected.
- IP67 Waterproof protection rating
- 30V Voltage rating
- 1A Current rating
- 480Mbps Speed
- ≤30mΩ Contact resistance
- 500 Cycles minimum durability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Datacom, Business, Consumer Electronics, High Speed Digital, Industrial Automation, Laboratory, Telecom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Micro Type A Plug to Type A Receptacle
Micro USB Type A Plug
19.7"
Black
-
USB Type A Receptacle
500mm
USB 2.0
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate