Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
75 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.890 |
5+ | €56.080 |
10+ | €50.740 |
25+ | €46.330 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€60.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No31-35-25GFN-PK1000
Order Code3648968
Technical Datasheet
Insulator Body Material-
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
31-35-25GFN-PK1000 is thermal insulator bush is designed for TO-220 packages, providing effective insulation and protection for electronic components. Supplied in a pack of 1000, it ensures reliable heat management in a variety of electronic applications.
- Designed for TO-220 package components, ensuring compatibility
- Helps to prevent heat damage by providing thermal insulation
- Pack of 1000 units offers value for large-scale projects
- Durable material ensures long-lasting protection and reliability
- Essential for maintaining safe operating temperatures in electronics
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (14-Jun-2023)
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for 31-35-25GFN-PK1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592