Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1.50MMBLK100M
Order Code1333087
Product Range3182Y
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €148.500 |
5+ | €133.650 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€148.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1.50MMBLK100M
Order Code1333087
Product Range3182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.8mm
Voltage Rating500V
Product Range3182Y
Product Overview
3182Y-1.50MMBLK100M flexible multicore mains cable is designed for high-power electrical applications. With 2 cores, each 1.5 mm² in diameter, and a current rating of 15A, this cable is ideal for use in electrical installations requiring reliable power delivery. It comes in a 100-meter (328 ft) length, making it suitable for both short and long-distance applications.
- 15A current rating for high-power applications, ensuring safe and reliable operation
- 2-core configuration for simple two-wire connections in basic electrical systems or power transfer
- 1.5mm² wire size offers flexibility and electrical capacity for medium-power applications
- Flexible design ensures easy handling and installation in tight spaces or around corners
- Unscreened ideal for environments where shielding is not necessary, allowing easy connections
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.8mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3182Y-1.50MMBLK100M
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.9