Print Page
Image is for illustrative purposes only. Please refer to product description.
5,673 In Stock
3,850 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €0.814 |
50+ | €0.565 |
100+ | €0.470 |
200+ | €0.412 |
550+ | €0.367 |
2750+ | €0.309 |
5500+ | €0.267 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH14.2X28.5X7
Order Code9640509
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter7mm
Frequency Min-
Frequency Max-
Impedance210ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cylindrical EMI ferrite core
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
7mm
Frequency Max
-
Product Range
-
Product Length
28.5mm
Frequency Min
-
Impedance
210ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016