Print Page
Image is for illustrative purposes only. Please refer to product description.
46,261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.718 |
50+ | €0.499 |
100+ | €0.414 |
200+ | €0.364 |
550+ | €0.323 |
2750+ | €0.272 |
5500+ | €0.235 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH14.2X28.5X8
Order Code9640525
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter8mm
Frequency Min-
Frequency Max-
Impedance150ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
33RH14.2X28.5X8 ferrite core is a cylindrical ferrite core designed for high-performance inductive applications. With an impedance of 128 ohms, it effectively reduces high-frequency noise and interference in electrical circuits. The core has a length of 28.5 mm, an inner diameter (ID) of 8 mm, and an outer diameter (OD) of 14.2 mm, making it suitable for various winding and filter applications. Ideal for use in power supplies, telecommunications, and EMI/RFI suppression, this ferrite core provides superior noise attenuation, ensuring stable signal integrity and efficient energy transfer in electronic devices.
- Cylindrical EMI ferrite core
- Impedance of 128 ohms
- Core has a length of 28.5mm, an inner diameter (ID) of 8mm, and an outer diameter (OD) of 14.2mm
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
8mm
Frequency Max
-
Product Range
-
Product Length
28.5mm
Frequency Min
-
Impedance
150ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016