Print Page
Image is for illustrative purposes only. Please refer to product description.
24,219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
5+ | €2.580 |
10+ | €2.220 |
25+ | €1.850 |
50+ | €1.620 |
200+ | €1.220 |
1000+ | €1.050 |
2000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH26X28.5X13
Order Code9640550
Technical Datasheet
Outer Diameter26mm
Product Length28.5mm
Inner Diameter12.9mm
Frequency Min1MHz
Frequency Max500MHz
Impedance200ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
33RH26X28.5X13 ferrite core is a cylindrical ferrite core designed to provide effective noise suppression and inductive performance in electronic circuits. With an impedance of 200 ohms, it efficiently reduces high-frequency interference and EMI/RFI noise. The core features a length of 28.5 mm, an inner diameter (ID) of 12.9 mm, and an outer diameter (OD) of 26 mm, making it ideal for use in filtering and inductive applications. This ferrite core is commonly used in power supplies, telecommunications, and other electronics requiring stable signal integrity and reliable noise attenuation.
- Cylindrical EMI ferrite core
- Test condition: 100MHz at 130 ohm (min)
- Material: winding - 0.8 × 100mm 2UEW 1Ts
- Test condition: 25MHz at 95ohm (min)
- Material: wire - Ø0.8 TCW × 220mm
Technical Specifications
Outer Diameter
26mm
Inner Diameter
12.9mm
Frequency Max
500MHz
Product Range
-
Product Length
28.5mm
Frequency Min
1MHz
Impedance
200ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
Product traceability