Print Page
Image is for illustrative purposes only. Please refer to product description.
6,958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
50+ | €0.419 |
100+ | €0.349 |
250+ | €0.306 |
500+ | €0.272 |
990+ | €0.251 |
4950+ | €0.230 |
9900+ | €0.198 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 16X14X10
Order Code9640380
Technical Datasheet
Outer Diameter16mm
Product Length14mm
Inner Diameter10mm
Frequency Min25MHz
Frequency Max100MHz
Impedance125ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RI 16X14X10 is a 125Ω Ferrite Core suitable for any sensitive electronic equipment. The toroidal ferrite core which attenuate electrical noise in signal and data cables.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio
Technical Specifications
Outer Diameter
16mm
Inner Diameter
10mm
Frequency Max
100MHz
Product Range
-
Product Length
14mm
Frequency Min
25MHz
Impedance
125ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 33RI 16X14X10
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008