Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €361.480 |
5+ | €335.660 |
10+ | €328.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€361.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No508-0004.
Order Code1501211
Technical Datasheet
Clothing StyleCoverall with Feet
Clothing ColourBlue
Clothing SizeLarge
Clothing MaterialPolypropylene
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 508-0004 is a large size Blue Overshoe manufactured from low-density lint free lightweight ESD safe polypropylene.
- Contains a conductive strap to ensure ESD grounding
- Produced from durable spun bound material and have an elasticated opening
- Contain low particulate properties
- Manufactured from low density, lint-free material
- 16.5" Length
- 6.5" Height
- 4mm Elastic width
- 70cm Conductive strap length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Clothing Style
Coverall with Feet
Clothing Size
Large
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clothing Colour
Blue
Clothing Material
Polypropylene
Gender
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64039996
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12