Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.840 |
5+ | €16.960 |
10+ | €16.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0016
Order Code1501202
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeM
Glove ColourWhite
Glove MaterialLatex
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
509-0016 medium size gloves made of natural rubber latex and has low residual proteins to minimize the risk of type IV allergies.
- Lightly powdered
- Perfect for high volume usage areas
- Less risk of pilferage
- Easy identification and dispensing
- Non sterile
Technical Specifications
Safety Category
EN455
Glove Size
M
Glove Material
Latex
Gender
-
Glove Style
Full
Glove Colour
White
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.597381