Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.110 |
5+ | €45.280 |
10+ | €40.510 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€48.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No530-0002
Order Code1501222
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 530-0002 is a Micro Wipe for use with cleanrooms. Made of polyester/cellulose.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Maintenance & Repair
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
No SVHC (21-Jan-2025)
Wipe Width
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.00516