Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540140/556313/556501
Order Code1846344
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.090 |
10+ | €39.150 |
25+ | €36.600 |
Price for:Each
Minimum: 1
Multiple: 1
€42.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540140/556313/556501
Order Code1846344
Technical Datasheet
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point+64°C to +210°C
Contact Rating15A at 250VAC
Switching Temperature-
Switching Voltage Max250VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
Product Overview
The 540140/556313/556501 is an adjustable control programmable Thermostat with resistive load type and panel mounting.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermostat Type
Adjustable
Thermostat Set Point
+64°C to +210°C
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
Panel
Product Range
-
Reset Temperature
-
Contact Rating
15A at 250VAC
Switching Voltage Max
250VAC
Switching Current Max
15A
Thermostat Terminals
Quick Connect
Technical Docs (1)
Alternatives for 540140/556313/556501
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16