Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €34.480 |
4+ | €31.740 |
Price for:Each
Minimum: 1
Multiple: 1
€34.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953.
Order Code2827688
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric385mm
Power Rating Nom350W
External Width - Metric-
Resonant Frequency33.7Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial15.157"
Product Dimensions385mm x 157mm
External Width - Imperial-
Frequency Response Min32Hz
Frequency Range32Hz to 2kHz
Frequency Response Max2kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric157mm
External Length - Imperial-
External Depth - Imperial6.181"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
385mm
External Width - Metric
-
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
15.157"
External Width - Imperial
-
Frequency Range
32Hz to 2kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
350W
Resonant Frequency
33.7Hz
Speaker Shape
Round
Product Dimensions
385mm x 157mm
Frequency Response Min
32Hz
Frequency Response Max
2kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
157mm
External Depth - Imperial
6.181"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216