Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
25+ | €9.660 |
100+ | €9.040 |
250+ | €8.590 |
500+ | €8.420 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-011
Order Code3562451
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Current Rating12A
Voltage Rating1.2kV
Product Overview
The 76-011 is a Test Lead with 4mm stacking banana plug to stacking banana plug connection. It has polyamide (nylon) body, nickel-plated brass contact, nickel-plated beryllium copper banana contact and silicone jacket. It offers highly flexible silicone lead wire. Stacking feature allows for multiple connections and lead for all applications.
- 55mΩ Maximum resistance
- 18AWG Wire gauge
- -20 to 80°C Temperature range
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
59"
Current Rating
12A
Lead Length - Metric
1.5m
Voltage Rating
1.2kV
Alternatives for 76-011
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628