Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1560
Order Code2688571
Also Known AsGTIN UPC EAN: 3760122595545
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.300 |
25+ | €6.050 |
100+ | €5.750 |
250+ | €5.550 |
500+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1560
Order Code2688571
Also Known AsGTIN UPC EAN: 3760122595545
Technical Datasheet
Current Rating20A
Jaw Opening Max22mm
Product Overview
The 76-1560 from Tenma is a yellow colour alligator clip with 4mm banana (female) jack (socket). It is used for general purpose electric testing by grasping conductive parts. It features electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II/1000V CAT III/600V CAT IV, reinforced insulation, 20A (at +40°C).
- Optimum jaw design to clench well a lot of various items as bar, wire, screw, PCB pin etc
- IP2X touch proof protection on jaws when closed and 4mm banana female to prevent accidental contact
- Overall length is 91mm
- Overall width is 23mm
- Maximum jaw opening is 22mm
- Operating temperature range from -20°C to +80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Current Rating
20A
Jaw Opening Max
22mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023