Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.720 |
25+ | €7.080 |
100+ | €6.710 |
250+ | €6.530 |
500+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1654
Order Code2396281
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range-
Product Overview
The 2278 is a Retractile Plug with nickel-plated beryllium copper contacts. The plug is made of brass with nickel plated finish. It comes with a polyacetal insulator and button attachment.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Red
Contact Termination Type
Solderless
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 76-1654
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876