Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1672
Order Code2672887
Also Known AsGTIN UPC EAN: 3760122596498
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.850 |
| 25+ | €5.360 |
| 100+ | €5.080 |
| 250+ | €4.950 |
| 500+ | €4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€5.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1672
Order Code2672887
Also Known AsGTIN UPC EAN: 3760122596498
Technical Datasheet
Product Range-
Current Rating36A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
Product Overview
The 76-1672 from Tenma is a turret binding post. The jack body and nut is made of nickel plated brass contact.
- Black colour polyamide (nylon) insulator body
- Voltage is 1200VAC/DC
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- Maximum panel thickness is 0.6" (15.2mm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
500V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Technical Docs (2)
Alternatives for 76-1672
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091