Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1706
Order Code2729467
Also Known AsGTIN UPC EAN: 3760122596221
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.600 |
10+ | €30.810 |
25+ | €29.670 |
50+ | €28.110 |
Price for:Each
Minimum: 1
Multiple: 1
€35.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1706
Order Code2729467
Also Known AsGTIN UPC EAN: 3760122596221
Technical Datasheet
Accessory TypeWrench
For Use WithTenma 4mm Banana Jacks
Product Range-
SVHCTo Be Advised
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Wrench
Product Range
-
For Use With
Tenma 4mm Banana Jacks
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443