Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.957 |
Price for:Sheet of 14
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827266
Order Code1717267
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Dimensions15mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity14
Product Range-
Alternatives for 7827266
1 Product Found
Product Overview
- Self-adhesive, cloth backed, white vinyl labels
- Pre-printed legend
- Supplied on dispenser cards
- Easily marked with a ball pen, typewriter or spirit based ink
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
15mm x 38mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
15mm
Label Width
38mm
Label Material
Vinyl Cloth
Pack Quantity
14
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006