Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22035
Order Code3920287
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.400 |
Price for:Each
Minimum: 1
Multiple: 1
€25.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22035
Order Code3920287
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToHDMI, USB Type C Receptacle
Product RangeMulticomp Pro USB-C to HDMI Converters
SVHCTo Be Advised
Product Overview
This Multicomp Pro 83-22035 USB-C to HDMI adapters DisplayPort 1.2 Alt-mode allows you to connect an extra monitor with HDMI port to your new Macbook or Chromebook. You can watch videos or slideshows together on the big screen. Also the unit has receptacle charging adapter, which allows to connect external Power Supply the same time.
- Supports USB-C input and HDMI output
- Supports DisplayPort 1.2 Alt-mode
- Content protection of HDCP2.2
- Supports HDMI resolution up to 4Kx2K@60Hz
- Supports to charge for Macbook or Google new Chromebook Pixel and other USB-C supported devices
- USB-C interfaces support plug and play, hot swap
- USB-C female port supplies power up to 60W(20V/3A)
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to HDMI Converters
Convert To
HDMI, USB Type C Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02