Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22085
Order Code3920299
Product RangeMulticomp Pro USB-C to DVI Converters
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.060 |
Price for:Each
Minimum: 1
Multiple: 1
€23.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22085
Order Code3920299
Product RangeMulticomp Pro USB-C to DVI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToDVI, USB Type C Receptacle
Product RangeMulticomp Pro USB-C to DVI Converters
SVHCTo Be Advised
Product Overview
This Multicomp Pro 83-22085 USB-C to DVI adapter with USB-C charging port allows you to connect an extra monitor to the host computer so that you can watch videos or slideshows on the big screen. Besides, the USB-C female port can charge for the host computer.
- Supports USB-C input and DVI output
- Supports DisplayPort 1.2 Altmode
- Supports DVI 225MHz/2.25Gbps per channel (6.75Gbps all channel) bandwidth
- Content protection of HDCP
- Supports DVI video resolution max up to 1080p
- Multiple USB-C interfaces support plug and play, hot swap
- USB-C female charging port for Macbook or Google new Chromebook Pixel and other USB-C supported devices charging
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to DVI Converters
Convert To
DVI, USB Type C Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03