Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAB77W
Order Code938889
Product RangeAB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
5+ | €10.520 |
15+ | €9.890 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAB77W
Order Code938889
Product RangeAB
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric178mm
External Width - Metric122mm
External Depth - Metric36mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial7.01"
External Width - Imperial4.8"
External Depth - Imperial1.42"
Product RangeAB
SVHCNo SVHC (17-Jan-2022)
Product Overview
An attractive box in ABS with a matt finish. The rugged yet simple features make it unobtrusive and ideal for commercial, office and domestic applications. The two sections of the box are secured by 4 self-tapping screws which can be inserted from either side and can be hidden by matching plastic covers, which are provided. Vertical PCB slots and integral slots are provided in both halves of the box.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
178mm
External Depth - Metric
36mm
Body Colour
White
External Height - Imperial
7.01"
External Depth - Imperial
1.42"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
122mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
AB
Technical Docs (2)
Alternatives for AB77W
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2