Print Page
Image is for illustrative purposes only. Please refer to product description.
674 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.180 |
| 10+ | €2.950 |
| 25+ | €2.750 |
| 50+ | €2.580 |
| 100+ | €2.470 |
| 250+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-014-RC
Order Code1827945
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Sound Pressure Level (SPL)80dB
Resonant Frequency4.5kHz
Supply Voltage Max30V
Operating Current Max3mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-014-RC is a Piezo Indicator made of ABS housing. It features continuous tones.
- Flange mounted
- 26AWG Lead wire
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
4.5kHz
Operating Current Max
3mA
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 30VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-014-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004