Print Page
Image is for illustrative purposes only. Please refer to product description.
5,516 In Stock
1,055 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
25+ | €2.390 |
50+ | €2.270 |
100+ | €2.150 |
250+ | €2.000 |
500+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-017-RC
Order Code1504107
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4VDC
Tones-
Sound Pressure Level (SPL)88dB
Resonant Frequency2.4kHz
Supply Voltage Max7VDC
Transducer MountingSurface Mount
Operating Current Max30mA
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABI-017-RC from Pro Signal is a compact surface mount indicator. Indicator is a DC buzzer that do not require external circuitry to generate sound.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Drive Circuit
Internal
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4VDC
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
7VDC
Operating Current Max
30mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Alternatives for ABI-017-RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002