Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.830 |
| 10+ | €3.550 |
| 25+ | €3.320 |
| 50+ | €3.100 |
| 100+ | €2.980 |
| 250+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-052-RC
Order Code2759906
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5VDC
TonesContinuous
Sound Pressure Level (SPL)100dB
Resonant Frequency2.8kHz
Supply Voltage Max18VDC
Transducer MountingThrough Hole
Operating Current Max50mA
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range5VDC to 18VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.8kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 18VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
5VDC
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
18VDC
Operating Current Max
50mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for ABI-052-RC
1 Product Found
Legislation and Environmental
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate