Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.800 |
10+ | €3.520 |
25+ | €3.290 |
50+ | €3.080 |
100+ | €2.960 |
250+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-220-RC
Order Code2759911
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom500mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Product Dimensions40mm x 5.1mm
Frequency Response Min600Hz
Frequency Range0Hz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric5.1mm
External Depth - Imperial0.201"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
40mm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
40mm x 5.1mm
Frequency Range
0Hz to 6kHz
Temperature Grade
-
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.201"
Power Rating RMS
500mW
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
1.575"
Frequency Response Min
600Hz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-220-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009