Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.800 |
10+ | €5.380 |
25+ | €5.020 |
50+ | €4.700 |
100+ | €4.500 |
250+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-221-RC
Order Code1761629
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1.5W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 5.6mm
Frequency Range0Hz to 9kHz
Frequency Response Min550Hz
Frequency Response Max9kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric5.6mm
External Depth - Imperial0.22"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-221-RC is a 3W miniature Cone Speaker with paper and cloth edge, metal housing, Nd-Fe-B magnet and 0Hz to 9kHz frequency range. This speaker features an electro-mechanical device that uses a paper, Mylar, cloth or metal cone with an attached coil to produce a tone.
- 28mm Diameter
- -20 to 60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
28mm x 5.6mm
Frequency Response Min
550Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.22"
Power Rating RMS
1.5W
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.102"
Frequency Range
0Hz to 9kHz
Frequency Response Max
9kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701