Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
25+ | €1.550 |
50+ | €1.460 |
100+ | €1.390 |
250+ | €1.290 |
500+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-416-RC
Order Code2098837
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min4V
Supply Voltage Max8V
Tones-
Sound Pressure Level (SPL)85dB
Current Rating40mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABT-416-RC is a black electromechanical Audio Transducer made of Noryl housing and through hole mounting.
- 6Vp-p Rated voltage (Vp-p square wave)
- 4 to 8Vp-p Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.048kHz
Product Range
-
Supply Voltage Min
4V
Tones
-
Current Rating
40mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002