Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
25+ | €1.620 |
50+ | €1.530 |
100+ | €1.340 |
250+ | €1.250 |
500+ | €1.200 |
Product Information
Product Overview
ABT-427-RC is a versatile SMT Transducer Buzzer designed to operate within a voltage range of 8-16Vp-p, emitting a clear and audible sound output of 85dB. Utilizing Surface Mount Technology (SMT), this electromechanical device ensures both durability and precision. With its compact dimensions and continuous tone feature, it finds applications in various sectors.
- 85dB sound output ensures clear notification and alarms even in noisy environments
- Optimized for low power consumption while delivering high performance
- Consistent 2400Hz frequency provides a reliable alert tone
- Small dimension and SMT design allow for integration in tight spaces without compromising durability
- Surface mount design simplifies assembly processes in production environments
- Operates effectively in a wide range of environmental conditions, enhancing reliability and lifespan
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Buzzer
8V
16V
85dB
External
SMD
-
PPS (Polyphenylene Sulfide)
-20°C
Multicomp Pro Transducers
Continuous
2.4kHz
40mA
40mA
-
10cm
-
8V to 16V
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABT-427-RC
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate