Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
25+ | €1.140 |
50+ | €1.090 |
100+ | €1.030 |
250+ | €0.961 |
500+ | €0.919 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-448-90-RC
Order Code1675549
Technical Datasheet
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max30V
Resonant Frequency2900Hz
Transducer MountingWire Leads
Drive Circuit-
Capacitance25000pF
Lead Wire30AWG
IP Rating-
Housing MaterialBrass
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
An externally driven device that contains no electronics and requires circuitry to produce a tone.
- With feedback (blue fitted lead)
- Stainless steel piezo element
- Fitted with 90mm flying leads with ceramic disc
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Capacitance
25000pF
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Sound Pressure Level (SPL)
-
Resonant Frequency
2900Hz
Drive Circuit
-
Lead Wire
30AWG
Housing Material
Brass
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003515