Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.250 |
| 25+ | €1.170 |
| 50+ | €1.110 |
| 100+ | €1.060 |
| 250+ | €0.983 |
| 500+ | €0.939 |
Product Information
Product Overview
ABT-463-RC is a versatile piezo buzzer transducer designed to offer a range of sound options for various applications. With a rated voltage of 30Vp-p and a minimum sound output of 70dB, this low-profile buzzer is equipped with a mounting ring and 100mm leads, providing flexibility for designers to develop their resonant cavity.
- Multi-purpose piezo ceramic element adaptable for various applications
- Fitted with mounting ring and leads for straightforward setup
- Produces clear sound output with minimum impedance
- Functions effectively in both operating and storage temperatures, ensuring durability
- Offers wide frequency range 500 ~ 2000Hz
- Durable black ABS housing protects internal components, ensuring long-term reliability
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Buzzer
70dB
30V
-
65000pF
-
-
60°C
Lead titanium zirconium oxide (21-Jan-2025)
Single
1.2kHz
Wire Leads
10cm
30AWG
ABS (Acrylonitrile Butadiene Styrene)
-20°C
Multicomp Pro Piezo Transducers
Technical Docs (1)
Alternatives for ABT-463-RC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate