Print Page
Image is for illustrative purposes only. Please refer to product description.
411 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.780 |
25+ | €0.736 |
50+ | €0.697 |
100+ | €0.663 |
250+ | €0.617 |
500+ | €0.589 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-465-RC
Order Code2783907
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min6V
Sound Pressure Level (SPL)85dB
Supply Voltage Max15V
Resonant Frequency2.4kHz
Operating Current Max40mA
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range6V p-p to 15V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
6V
Supply Voltage Max
15V
Operating Current Max
40mA
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
6V p-p to 15V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.4kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for ABT-465-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002