Print Page
Image is for illustrative purposes only. Please refer to product description.
521 In Stock
2,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.320 |
5+ | €39.660 |
10+ | €36.250 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€45.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoALACO-02-L10
Order Code1765016
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter-
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourSilver
External Length190mm
External Width16mm
Height14.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ALACO-02-L10 Adhesive Backed Cable Clip from Pro-Power is constructed of natural aluminium. Features tough acrylic adhesive on a polyethylene pad base that keeps clip securely in place.
- Self-adhesive cable clip
- Open arm type
- Polyethylene base
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Aluminium
External Length
190mm
Height
14.9mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
16mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258139