Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT3216110Y1T
Order Code4225380
Product RangeAMANT Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.870 |
| 10+ | €2.510 |
| 25+ | €2.000 |
| 50+ | €1.670 |
| 100+ | €1.540 |
| 500+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT3216110Y1T
Order Code4225380
Product RangeAMANT Series
Technical Datasheet
Centre Frequency7.37GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product RangeAMANT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMANT3216110Y1T is a LTCC multi layer ceramic chip antenna- 3216 (1206) size. Typical applications include 6240 – 8500 MHz working frequency.
- Omni-directional radiation, linear polarization
- 3 to 4.5dBi gain, 2 maximum VSWR
- SMD with a small dimension of 3.2 X 1.6 X1.1 mm3 meet future miniaturization trend
- High stability in temperature / humidity change
- Automotive AEC-Q200 qualified
- Operating temperature range from -55 to +125℃
Technical Specifications
Centre Frequency
7.37GHz
Product Range
AMANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094