Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
5+ | €4.820 |
20+ | €3.840 |
50+ | €3.430 |
150+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAN-301(FC67209)
Order Code698260
Technical Datasheet
Product Range-
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250V
Circuit Breaker MountingPCB Through Hole
Product Overview
The AN-301(FC67209) is a reliable compact Circuit Breaker designed to protect audio speaker systems, amplifiers and power supplies from internal over-current.
- High current accuracy
- Protection against excessive temperature
- Snap action
- Automatic reset type
- Long life
- PBT resin enclosure
- <lt/>35mΩ Internal resistance
- 30A Maximum interrupt current
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Power Management
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250V
Current Rating
3A
Voltage Rating VDC
-
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (2)
Alternatives for AN-301(FC67209)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002