Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-11
Order Code3106171
Product RangeMulticomp Pro Raspberry Pi Cases
Technical Datasheet
2,845 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-11
Order Code3106171
Product RangeMulticomp Pro Raspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi A+ Development Boards
External Height20mm
External Width71mm
External Depth62mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourWhite
Product RangeMulticomp Pro Raspberry Pi Cases
Product Overview
Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Robust ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
- Cushioned feet to avoid scratching surfaces
Applications
Enclosures, Safety, Hobby & Education
Technical Specifications
For Use With
Raspberry Pi A+ Development Boards
External Width
71mm
Enclosure / Case Material
ABS
Body Colour
White
External Height
20mm
External Depth
62mm
Enclosure Material
ABS
Product Range
Multicomp Pro Raspberry Pi Cases
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03