Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-21
Order Code3106143
Your Part Number
Technical Datasheet
18,190 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.950 |
| 10+ | €2.890 |
| 25+ | €2.830 |
| 75+ | €2.770 |
| 150+ | €2.710 |
| 250+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-21
Order Code3106143
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height32.8mm
External Width93.83mm
External Depth62.83mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack
Product Range-
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Rugged 3-piece ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93.83mm
Enclosure / Case Material
ABS
Body Colour
Black
External Height
32.8mm
External Depth
62.83mm
Enclosure Material
ABS
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05