Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900143-01
Order Code3106150
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Technical Datasheet
7,870 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.630 |
Price for:Each
Minimum: 1
Multiple: 1
€16.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900143-01
Order Code3106150
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height31.3mm
External Width93.83mm
External Depth62.83mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourTransparent
Product RangeMulticomp Pro Power-Hat Raspberry Pi Cases
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. Features an integrated power switch for safe startup & shutdown.
- Power-Hat PCB simply attaches to GPIO to provide power switch
- Simple two-line installation script to enable button functionality
- Two colour LED for power status; green for startup, red for shutdown
- Space for optional cooling fan
- Rugged 2-piece ABS construction
- Ventilated base for passive cooling
Applications
Enclosures, Embedded Design & Development, Industrial Automation, Robotics
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93.83mm
Enclosure Material
ABS
Body Colour
Transparent
External Height
31.3mm
External Depth
62.83mm
Enclosure / Case Material
ABS
Product Range
Multicomp Pro Power-Hat Raspberry Pi Cases
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065