Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.040 |
| 5+ | €9.620 |
| 10+ | €9.250 |
| 25+ | €9.070 |
| 50+ | €8.880 |
Product Information
Product Overview
This Multicomp Pro Bluetooth Keyboard and bracket kit allows you to add a compact keyboard to your Raspberry Pi 4 Touchscreen Case. Easy to install, the bracket simply screws into the fixing points on the touchscreen case to create a compact workstation setup for your Raspberry Pi. The keyboard has an rechargeable lithium battery and is charged with the included micro USB cable. This keyboard can be used with Windows and Mac computers as well as android tablets and smartphones. Compact and lightweight, you can easily take it with you as a travel accessory and use the wireless keyboard with other devices that support Bluetooth.
- Bluetooth Version 3.0 + EDR Airoha Chip
- Rechargeable Lithium battery integrated
- 10m Wireless operating range
- Standby time Approx 90 days
- Working time Approx 45 hours
Applications
Computer Peripherals, Education, Hobby & Education, Laboratory, Portable Devices, Smartphones, Gaming
Contents
Bluetooth keyboard, touchscreen case bracket, USB cable and user guide
Notes
Upon successful connection with a device: Press Fn+Q (Android) W (Windows) E (iOS) keys together to shift between Android, Windows, iOS systems. Otherwise some functions keys will only be partially activated. Pi Touchscreen and touchscreen case shown for illustration only, not included.
Technical Specifications
Bluetooth Keyboard, Bracket Kit
7mm
200mm
Plastic
Raspberry Pi 4 Model B Development Boards
Multicomp Pro Bluetooth Keyboards
125mm
Black
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate