Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-01
Order Code3106162
Product RangeMulticomp Pro Enclosures Raspberry Pi
Your Part Number
Technical Datasheet
1,234 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.120 |
Price for:Each
Minimum: 1
Multiple: 1
€19.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-01
Order Code3106162
Product RangeMulticomp Pro Enclosures Raspberry Pi
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Development Boards
External Height115.80mm
External Width198mm
External Depth51mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourTransparent
Product RangeMulticomp Pro Enclosures Raspberry Pi
Product Overview
Raspberry Pi 4 transparent case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility
- Full access to all ports and controls
- Ventilated design for passive cooling
Applications
Enclosures, Embedded Design & Development, Hobby & Education
Notes
Note: Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 Model B Development Boards
External Width
198mm
Enclosure / Case Material
ABS
Body Colour
Transparent
External Height
115.80mm
External Depth
51mm
Enclosure Material
ABS
Product Range
Multicomp Pro Enclosures Raspberry Pi
Technical Docs (2)
Alternatives for ASM-1900152-01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12