Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-11
Order Code3106161
Product RangeMulticomp Pro Enclosures Raspberry Pi
Technical Datasheet
1,117 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.050 |
Price for:Each
Minimum: 1
Multiple: 1
€19.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-11
Order Code3106161
Product RangeMulticomp Pro Enclosures Raspberry Pi
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Development Boards
External Height115.80mm
External Width198mm
External Depth51mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Product RangeMulticomp Pro Enclosures Raspberry Pi
Body ColourWhite
Product Overview
Raspberry Pi 4 black colour case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility
- Full access to all ports and controls
- Ventilated design for passive cooling
Applications
Enclosures, Embedded Design & Development, Hobby & Education
Contents
x1 M3x4 Screw; x1 Pipad Lite Bezel; x1 Pipad Lite Rear Cover; x3 Foam Rubber Foot; x1 Pi 4 Power-Hat Power Button; x1 Pi 4 Power Hat Light Guide Moulding; x1 Power Button Foam Pad
Notes
Note: Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 Model B Development Boards
External Width
198mm
Enclosure / Case Material
ABS
Product Range
Multicomp Pro Enclosures Raspberry Pi
External Height
115.80mm
External Depth
51mm
Enclosure Material
ABS
Body Colour
White
Technical Docs (2)
Alternatives for ASM-1900152-11
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12