Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-01
Order Code3106166
Product RangeRaspberry Pi Cases
Your Part Number
707 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.610 |
| 5+ | €37.840 |
| 10+ | €37.070 |
| 25+ | €36.290 |
Price for:Each
Minimum: 1
Multiple: 1
€38.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-01
Order Code3106166
Product RangeRaspberry Pi Cases
For Use WithRaspberry Pi 4 and Raspberry Pi Touchscreen
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Body ColourTransparent
Product RangeRaspberry Pi Cases
Product Overview
The Multicomp Pro ASM-1900156-01 is a high quality enclosure that has been specifically designed to allow a Raspberry Pi 4 Model B and an official touchscreen to be used as a single unit. The simple and durable 2-piece design is made from ABS, provides full access to all ports & controls and is incredibly easy to assemble.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable backplate for GPIO accessibility and wall mounting
- Full access to all ports and controls
- Holding slot for Pi camera
- Ventilated design for passive cooling
Applications
Embedded Design & Development, Portable Devices
Warnings
This enclosure is not compatible with Raspberry Pi Touch Display 2
Notes
Note: Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 and Raspberry Pi Touchscreen
External Width
-
Enclosure / Case Material
ABS
Product Range
Raspberry Pi Cases
External Height
-
External Depth
-
Body Colour
Transparent
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22