Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-11
Order Code3106165
Product RangeRaspberry Pi Cases
Your Part Number
692 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.280 |
Price for:Each
Minimum: 1
Multiple: 1
€39.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-11
Order Code3106165
Product RangeRaspberry Pi Cases
For Use WithRaspberry Pi 4 and Raspberry Pi Touchscreen
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourWhite
Product RangeRaspberry Pi Cases
Product Overview
ASM-1900156-11 is a portable development board enclosure for the Raspberry Pi 4 Model B, featuring a sleek white design. It accommodates both the Raspberry Pi and a touchscreen, providing easy access to all ports. Ideal for development and testing, this enclosure offers protection and mobility for on-the-go projects.
- Intuitive assembly with fixing screws included
- Removable backplate for GPIO accessibility and wall mounting
- Holding slot for Pi camera
- Durable 2-piece ABS construction
- Full access to all ports and controls
Warnings
This enclosure is not compatible with Raspberry Pi Touch Display 2
Notes
Note: Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 and Raspberry Pi Touchscreen
External Width
-
Enclosure / Case Material
ABS
Body Colour
White
External Height
-
External Depth
-
Enclosure Material
ABS
Product Range
Raspberry Pi Cases
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22