Print Page
Image is for illustrative purposes only. Please refer to product description.
332 In Stock
215 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.050 |
| 3+ | €1.010 |
| 25+ | €0.972 |
| 50+ | €0.930 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV00987
Order Code3712400
Technical Datasheet
Connector Type A2.5mm Mono Jack Plug
Connector Type B2.5mm Mono Jack Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
The AV00987 is a 2m 2-way Audio/Video Cable Assembly with 2.5mm mono jack plug to 2.5mm mono jack plug with black colour.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
2.5mm Mono Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
2.5mm Mono Jack Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate