Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV01-B22-M1-R-IP65
Order Code1843024
Product RangeMulticomp Pro Vandal Resistant Switch
Technical Datasheet
61 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
3+ | €9.680 |
15+ | €9.080 |
50+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV01-B22-M1-R-IP65
Order Code1843024
Product RangeMulticomp Pro Vandal Resistant Switch
Technical Datasheet
Product RangeMulticomp Pro Vandal Resistant Switch
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Current Max2A
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force4N
Contact Current DC Max2A
Contact Voltage DC Max36V
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCCadmium (27-Jun-2024)
Alternatives for AV01-B22-M1-R-IP65
2 Products Found
Product Overview
The AV01-B22-M1-R-IP65 is an Anti-vandal Switch with SPST contact configuration and screw switch terminals. It features silver alloy contact, nickel-plated brass nut, PBT base and stainless steel with varnished polished bushing and button.
- 200000 Cycles electrical life
- 50mΩ Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance at 500VDC
- -20 to +55°C Operating temperature
- Off-MOM Switching circuit
- IP65 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
Multicomp Pro Vandal Resistant Switch
Contact Configuration
SPST
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Cadmium (27-Jun-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Contact Current Max
2A
Contact Current AC Max
-
Operating Force
4N
Contact Voltage DC Max
36V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02