Print Page
Image is for illustrative purposes only. Please refer to product description.
11,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.299 |
1500+ | €0.283 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€149.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC-2001-TR
Order Code3995753
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries2
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
BC-2001-TR is a battery retainer clip designed to hold two CR2032 coin cell batteries securely in place on a PCB. Its compact and durable design ensures a reliable connection for powering various electronic circuits, making it ideal for wearable devices, embedded systems, and low-power applications.
- Holds 2 x CR2032 batteries – supports 6V power applications
- PCB mount design – ensures secure board-level integration
- Durable metal construction – provides long-lasting performance
- Compact & lightweight – ideal for space-constrained designs
- Easy battery replacement – allows quick and secure installation
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
PCB
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
2
Product Range
-
Technical Docs (1)
Alternatives for BC-2001-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1